SHT30-ARP-F2.5KS

Sensirion
403-SHT30-ARP-F2.5KS
SHT30-ARP-F2.5KS

Mfr.:

Description:
Board Mount Humidity Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.463

Stock:
7.463 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp96.867 Rp96.867
Rp81.640 Rp408.200
Rp75.952 Rp759.520
Rp68.798 Rp1.719.950
Rp64.028 Rp3.201.400
Rp59.441 Rp5.944.100
Rp51.002 Rp25.501.000
Rp49.351 Rp49.351.000
Full Reel (Order in multiples of 2500)
Rp47.149 Rp117.872.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product Type: Board Mount Humidity Sensors
Series: SHT3x-ARP
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101617-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SHT3x-ARP Humidity & Temperature Sensor ICs

SHT3x-ARP Humidity and Temperature Sensor ICs offer increased intelligence, reliability, and improved accuracy specifications compared to previous humidity and temperature sensors. The SHT3x-ARP is built around the CMOSens® sensor chip, the heart of the humidity and temperature platform. The sensor chip uses CMOSens® technology resulting in high process capabilities, high signal-to-noise ratio, and long-term stability.

SHT3x Temperature & Humidity Sensors

Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.