SI53112-A00AGM

Skyworks Solutions, Inc.
634-SI53112-A00AGM
SI53112-A00AGM

Mfr.:

Description:
Clock Buffer 1 : 12 PCIe Fanout/Zero-Delay Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
12 Output
Differential
QFN-64
Differential
150 MHz
3.135 V
3.465 V
Si53112
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 18 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si5x PCIe Clock Generators and Buffers

Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
520
Expected 22/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.396 Rp115.396
Rp90.813 Rp908.130
Rp84.575 Rp2.114.375
Rp77.787 Rp7.778.700
Rp76.136 Rp19.795.360
Rp73.567 Rp38.254.840
Rp72.283 Rp75.174.320
Rp70.082 Rp182.213.200