SI53301/4-EVB

Skyworks Solutions, Inc.
634-SI53301/4-EVB
SI53301/4-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.696.495 Rp2.696.495

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Buffer
Si533xx
725 MHz
Bulk
Brand: Skyworks Solutions, Inc.
For Use With: Si533xx
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: SI53301/4
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

Si5x PCIe Clock Evaluation Boards

Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption. 

SI53301/4-EVB Evaluation Board

Silicon Labs SI53301/4-EVB Evaluation Board is used for evaluation of the Si533xx family of low-jitter clock buffers/level translators. The evaluation board has the Si53301 device installed and can be used to evaluate any Si533xx device. The entire Si533xx family of buffers use the same input circuits and output drivers, and all have the same jitter specifications. The Si53301 provides pin-selectable clock output signal format, drive strength control, optional clock division, and per-bank output enable. The Si53304 provides pin-selectable clock output signal format, drive strength control, and individual output enable pins for each clock output.

FEATURED PRODUCTS
SKYWORKS