SI7370DP-T1-GE3

Vishay Semiconductors
781-SI7370DP-GE3
SI7370DP-T1-GE3

Mfr.:

Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
9.6 A
11 mOhms
20 V
4 V
57 nC
- 55 C
+ 150 C
5.2 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 50 S
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 12 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 50 ns
Part # Aliases: SI7370DP-GE3
Unit Weight: 506,600 mg
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
8541290000
TARIC:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.

In Stock: 117

Stock:
117
Can Dispatch Immediately
On Order:
21.000
Expected 20/05/2027
15.000
Expected 28/04/2028
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp73.384 Rp73.384
Rp44.397 Rp443.970
Rp33.757 Rp3.375.700
Rp27.886 Rp13.943.000
Full Reel (Order in multiples of 3000)
Rp23.116 Rp69.348.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩