SI7386DP-T1-GE3

Vishay / Siliconix
781-SI7386DP-T1-GE3
SI7386DP-T1-GE3

Mfr.:

Description:
MOSFETs 30V 19A 5.0W 7.0mohm @ 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.348

Stock:
13.348 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.516 Rp47.516
Rp30.821 Rp308.210
Rp21.098 Rp2.109.800
Rp16.878 Rp8.439.000
Rp16.310 Rp16.310.000
Full Reel (Order in multiples of 3000)
Rp13.760 Rp41.280.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
19 A
7 mOhms
- 20 V, 20 V
2.5 V
11.5 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: SI7386DP-GE3
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.