SI8710CC-ASR

Skyworks Solutions, Inc.
634-SI8710CC-ASR
SI8710CC-ASR

Mfr.:

Description:
Digital Isolators Automotive 3.75 kV LED input isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si8710
SMD/SMT
SOIC-8
1 Channel
Unidirectional
1 Mb/s
3750 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Fall Time: 5 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 1 us
Pulse Width Distortion: 20 ns
Reverse Channels: 0 Channel
Rise Time: 15 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.462 Rp41.462
Rp30.638 Rp306.380
Rp27.886 Rp697.150
Rp24.951 Rp2.495.100
Rp23.483 Rp5.870.750
Rp22.749 Rp11.374.500
Rp22.015 Rp22.015.000
Full Reel (Order in multiples of 2500)
Rp21.832 Rp54.580.000
Rp21.648 Rp108.240.000