SIE874DF-T1-GE3

Vishay / Siliconix
781-SIE874DF-T1-GE3
SIE874DF-T1-GE3

Mfr.:

Description:
MOSFETs 20V 60A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp21.281 Rp63.843.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PolarPAK-10
TrenchFET, PolarPAK
Reel
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: SIE
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SIE874DF-GE3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SiE PolarPAK® Power MOSFETs

Vishay / Siliconix SiE PolarPAK® Power MOSFETs combine the thermal benefits of a double-sided cooling package with on-resistance down as low as 1.4mΩ. The double-sided cooling provided by these PolarPAK Power MOSFETs gives designers a way to reduce system size and cost through better MOSFET thermal performance. These Vishay / Siliconix PolarPAK MOSFETs share the same footprint area as the standard SO-8 yet are twice as thin with a height profile of just 0.8mm.