SIR4606DP-T1-GE3

Vishay Semiconductors
78-SIR4606DP-T1-GE3
SIR4606DP-T1-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 60-V (D-S) MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
30 V
40 A
4.9 mOhms
20 V
2.4 V
54 nC
- 55 C
+ 175 C
48 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel 30-45V (D-S) MOSFETs

Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with a very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.

In Stock: 6.316

Stock:
6.316
Can Dispatch Immediately
On Order:
21.000
Expected 28/01/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp42.562,72 Rp42.562,72
Rp26.601,70 Rp266.017,00
Rp17.520,43 Rp1.752.043,00
Rp13.906,27 Rp6.953.135,00
Rp12.878,89 Rp12.878.890,00
Full Reel (Order in multiples of 3000)
Rp11.282,79 Rp33.848.370,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩