SIR692DP-T1-RE3

Vishay / Siliconix
78-SIR692DP-T1-RE3
SIR692DP-T1-RE3

Mfr.:

Description:
MOSFETs 250V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 23/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.232 Rp46.232
Rp29.904 Rp299.040
Rp20.364 Rp2.036.400
Rp16.328 Rp8.164.000
Rp15.943 Rp15.943.000
Full Reel (Order in multiples of 3000)
Rp13.393 Rp40.179.000
Rp13.227 Rp79.362.000
Rp13.209 Rp118.881.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
250 V
24.2 A
52 mOhms
- 20 V, 20 V
2 V
40 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 32 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 62 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

ThunderFET® Power MOSFETs

Vishay / Siliconix ThunderFET® Power MOSFETs provide low values of on-resistance for 100V MOSFETs with 4.5V ratings. The lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Vishay / Siliconix ThunderFET Power MOSFETs are optimized for primary-side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications. The 4.5V rating for on-resistance allows a wide range of PWM and gate driver ICs to be considered.

ThunderFET® 150V to 250V MOSFETs

Vishay / Siliconix ThunderFET® 150V to 250V MOSFETs feature VDS voltages of 150V, 200V, and 250V in N-Channel polarity types. Package types include the TO-252, PowerPAK SO-8, TO-263, and TO-220AB. The PowerPAK SO-8 packages achieve the best Rds, Qg, and Qoss by minimizing the package resistance and parasitic inductance. The SIR692DP 250V figure-of-merit (FOM) is 42% lower than prior generations. Applications for Vishay / Siliconix ThunderFET 150V to 250V MOSFETs include synchronous rectification, DC/DC converters, DC/AC inverters, and power supplies.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.