SISF04DN-T1-GE3

Vishay Semiconductors
78-SISF04DN-T1-GE3
SISF04DN-T1-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 30V(S1-S2) PowerPAK 1212-8F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.011

Stock:
4.011 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.692 Rp36.692
Rp23.299 Rp232.990
Rp15.576 Rp1.557.600
Rp12.769 Rp6.384.500
Rp11.173 Rp11.173.000
Full Reel (Order in multiples of 3000)
Rp10.274 Rp30.822.000
Rp9.320 Rp55.920.000
Rp9.210 Rp82.890.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
2 Channel
30 V
108 A
4 mOhms
- 12 V, 16 V
2.3 V
40 nC
- 55 C
+ 150 C
69.4 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 6 ns
Forward Transconductance - Min: 115 S
Product Type: MOSFETs
Rise Time: 21 ns
Series: SISF
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Integrated MOSFETs with Common Drain

Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting. The Integrated MOSFETs feature N-channel, and N+P-channel options, as well as a breakdown voltage range of 20V to 200V. The Enhancement Mode MOSFETs have 6 or 8-pins, a power dissipation range of 1.5W to 69.4W, and on drain-source resistance of 2.15mΩ to 26mΩ.