SIT9005AI-21-33ED40.000000E

SiTime
788-9005AI2133ED40E
SIT9005AI-21-33ED40.000000E

Mfr.:

Description:
SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.549 Rp71.549
Rp61.276 Rp612.760
Rp51.552 Rp1.288.800
Rp48.433 Rp4.843.300
Rp45.315 Rp11.328.750
Rp43.663 Rp21.831.500
Full Reel (Order in multiples of 1000)
Rp35.958 Rp35.958.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
3.2 mm x 2.5 mm
40 MHz
20 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS
Center Spread
0.5 %
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Series: SIT9005
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

9005 EMI Reduction Oscillators

SiTime 9005 EMI Reduction Oscillators start up fast (5ms) and remain stable, with total frequency stability as low as ±20 ppm. Available models vary between two different supply voltages (1.8V / 3.3V), output frequencies (37.125MHz or 40MHz), and spread percentages. To reduce electromagnetic interference, users can program the oscillators' rise/fall time (eight settings) from 0.25 to 40ns. 9005 series oscillators from SiTime measure 3.2mm long, 2.5mm wide, 0.75mm high, and can operate in temperatures ranging from -40 to 85°C. The oscillators are designed to suit a number of applications including printers, flat-panel drivers, PCIe, industrial motors, and high-speed flag panel serial link.