SKSNLKE010

Alps Alpine
688-SKSNLKE010
SKSNLKE010

Mfr.:

Description:
Tactile Switches Mid mount single action, F=4.5N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.144 Rp16.144
Rp15.429 Rp154.290
Rp14.420 Rp360.500
Rp12.512 Rp1.251.200
Rp11.558 Rp2.889.500
Rp11.063 Rp5.531.500
Rp10.586 Rp10.586.000
Full Reel (Order in multiples of 2500)
Rp7.815 Rp19.537.500

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99

SKSN TACT Switches

Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.