SL0310001

Vishay / Ametherm
995-SL03-10001
SL0310001

Mfr.:

Description:
Inrush Current Limiters 3mm 10ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1 A
110 VAC to 126 VAC
10 Ohms
0.2
3 mm
3 mm
0.5 mm
2.5 mm
- 40 C
+ 150 C
Bulk
SL03
Brand: Vishay / Ametherm
Dissipation Factor DF: 6.2 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

miniAMP Inrush Current Limiters

Vishay / Ametherm miniAMP Inrush Current Limiters are designed for applications where board space is limited and cool operation is desired. The miniAMP series is rated for 250mA to 3A continuous current and up to 20μm of input energy. The components are available in 3mm, 5mm, and 8mm diameters and weigh as little as .06 grams. The miniAMP components are a cost-effective and efficient way to protect components such as relays, diodes, and fuses from inrush current.

In Stock: 8.495

Stock:
8.495
Can Dispatch Immediately
On Order:
8.500
Expected 26/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.454,36 Rp30.454,36
Rp28.069,38 Rp280.693,80
Rp23.299,42 Rp1.164.971,00
Rp21.464,82 Rp2.146.482,00
Rp19.263,30 Rp4.815.825,00
Rp19.079,84 Rp9.539.920,00
Rp16.933,36 Rp16.933.360,00
Rp16.676,51 Rp41.691.275,00
Rp14.383,26 Rp71.916.300,00