SL2TTED30L1F

KOA Speer
660-SL2TTE30L1F
SL2TTED30L1F

Mfr.:

Description:
Current Sense Resistors - SMD 2watts 30.1mohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SL2
30.1 mOhms
2 W
1 %
100 PPM / C
4528
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.5 mm (0.098 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Voltage Rating: 500 V
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL, SLN, & TSL Molded Current Sense Resistors

KOA Speer SL, SLN, and TSL Molded Current Sense Resistors are surface-mountable components that are AEC-Q200 qualified for automotive applications. These resistors are constructed in a flame-proof UL94V0 molded polymer case. They offer excellent dimension accuracy, mountability, and shock resistance. KOA Speer SL, SLN, and TSL Molded Current Sense Resistors also feature 0Ω (SLZ) and low-profile (TSL) options.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.573 Rp33.573
Rp19.447 Rp194.470
Rp15.723 Rp393.075
Rp11.760 Rp1.176.000
Rp10.512 Rp2.628.000
Rp9.100 Rp4.550.000
Full Reel (Order in multiples of 1000)
Rp8.256 Rp8.256.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.