SM-RVT50HQLNWC00

Riverdi
166-SM-RVT50HQLNWC00
SM-RVT50HQLNWC00

Mfr.:

Description:
TFT Displays & Accessories 5.0", LVDS, no frame, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
LVDS
Capacitive Touch Panel
LED
850 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 5.4 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HIGH BRIGHTNESS & IPS
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 104 g
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
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

RVT50 5.0″ LCD TFT Display Modules

Riverdi RVT50 5.0″ LCD TFT Display Modules are devices with high brightness and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These modules feature up to 1000cd/m2 luminance, 800px x 480px resolution, LVDS interface (6/8-bit), ST7262-G4 LCD driver, and 16.7M color depth. The RVT50 TFT display modules operate at 3.3V input voltage (typical) and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.207.166,80 Rp1.207.166,80