SM0605BC-R/B

Bivar
749-SM0605BCRB
SM0605BC-R/B

Mfr.:

Description:
Multi-Colour LEDs SMD Bi-Color 0605LED Red,Blue 630,468nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1615 metric)
Red, Blue
625 nm, 470 nm
130 deg
20 mA
2 V, 3.3 V
78 mW, 108 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Brand: Bivar
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 225 mcd, 145 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 2 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM0605 Multi-color LEDs

Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a “Water Clear” style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.

In Stock: 11.412

Stock:
11.412 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp13.942,96 Rp13.942,96
Rp9.668,34 Rp96.683,40
Rp7.044,86 Rp704.486,00
Rp5.870,72 Rp2.935.360,00
Rp5.485,45 Rp5.485.450,00
Rp5.173,57 Rp10.347.140,00
Full Reel (Order in multiples of 4000)
Rp4.458,08 Rp17.832.320,00
Rp4.164,54 Rp33.316.320,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩