SMAJ60AH ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


Eaton Electronics ESD Protection Diodes / TVS Diodes SMAJE AUTO, 60V 9.764In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 70.2V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 60volts 5uA 4.1 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W 70.2V 5% Unidir ectional TVS

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C SMAJ60AH AEC-Q101 Reel, Cut Tape