SMC5K15CA-M3/H ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW 15V 5% 1.571In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 5KW, 15V 5%,BIDIR,SMC TVS N/A
SMC (DO-214AB)