SMD210PLQ-TP

Micro Commercial Components (MCC)
833-SMD210PLQ-TP
SMD210PLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
2 A
100 V
770 mV
50 A
5 uA
- 55 C
+ 175 C
SMD210PLQ
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers are halogen-free and fully AEC-Q101 qualified to meet rigorous automotive industry standards. The Micro Commercial Components rectifiers are housed in a low-profile package and have a high surge capability, making them ideal for space-constrained and demanding environments. The epoxy used in these rectifiers meets the UL 94 V-0 flammability rating, enhancing safety. Additionally, with a moisture sensitivity level of 1, the devices are well-suited for various conditions.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp14.493,34 Rp14.493,34
Rp10.016,92 Rp100.169,20
Full Reel (Order in multiples of 2500)
Rp10.016,92 Rp25.042.300,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩