SML-D13UWT86A

ROHM Semiconductor
755-SML-D13UWT86A
SML-D13UWT86A

Mfr.:

Description:
Single Colour LEDs LED UNI-COLOR RED CHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516
Can Dispatch Immediately
On Order:
6.000
Expected 06/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705 Rp7.705
Rp5.192 Rp51.920
Rp3.706 Rp370.600
Rp3.027 Rp1.513.500
Rp2.807 Rp2.807.000
Full Reel (Order in multiples of 3000)
Rp2.513 Rp7.539.000
Rp2.348 Rp14.088.000
Rp2.146 Rp19.314.000
Rp2.091 Rp50.184.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
620 nm
Red
20 mA
2 V
72 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D13x
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 85 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D13UW(A)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-D13x Mini-Mold Chip LEDs

ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D13x LEDs are available in yellow-green, orange, red, and green variants with a luminous intensity rating from 20mcd to 120mcd. The SML-D13x LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D13x LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.