SML-D13VWT86A

ROHM Semiconductor
755-SML-D13VWT86A
SML-D13VWT86A

Mfr.:

Description:
Single Colour LEDs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
630 nm
55 mcd
20 mA
2.2 V
54 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D13x
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Illumination Colour: Red
Length: 1.6 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D13VW(A)
Unit Weight: 54,653 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-D13x Mini-Mold Chip LEDs

ROHM Semiconductor SML-D13x Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D13x LEDs are available in yellow-green, orange, red, and green variants with a luminous intensity rating from 20mcd to 120mcd. The SML-D13x LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D13x LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2.982

Stock:
2.982
Can Dispatch Immediately
On Order:
6.000
Expected 23/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp11.925 Rp11.925
Rp6.366 Rp63.660
Rp3.045 Rp304.500
Rp2.734 Rp1.367.000
Rp2.220 Rp2.220.000
Full Reel (Order in multiples of 3000)
Rp2.091 Rp6.273.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩