SMLMN2BCTT86C

ROHM Semiconductor
755-SMLMN2BCTT86C
SMLMN2BCTT86C

Mfr.:

Description:
Single Colour LEDs Blue 470nm 36mcd InG AECQ-102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470 nm
36 mcd
5 mA
2.9 V
68 mW
Colorless
1.4 mm x 0.85 mm
Rectangular
Water Clear
MN
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.8 mm
Illumination Colour: Blue
Length: 2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.25 mm
Part # Aliases: SMLMN2BCT(C)
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 7.713

Stock:
7.713 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp8.989,54 Rp8.989,54
Rp6.219,29 Rp62.192,90
Rp4.458,08 Rp445.808,00
Rp3.669,20 Rp1.834.600,00
Rp3.394,01 Rp3.394.010,00
Full Reel (Order in multiples of 3000)
Rp2.788,59 Rp8.365.770,00
Rp2.660,17 Rp15.961.020,00
Rp2.568,44 Rp23.115.960,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩