SMP-MSLD-T2

Amphenol RF
523-SMP-MSLD-T2
SMP-MSLD-T2

Mfr.:

Description:
RF Terminators SMP Terminator Jack 2 Watt, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
SMP
Jack
50 Ohms
26.5 GHz
Brass
Gold
Beryllium Copper
Gold
Bulk
Brand: Amphenol RF
Product Type: RF Terminators
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,768 g
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Terminators

Amphenol RF SMP Terminators feature a frequency range of DC to 26.6GHz and 50Ω impedance. These 2W connectors offer a plug or jack termination, PTFE insulation, and brass or beryllium copper body material with gold plating. Amphenol RF SMP Terminators have an operating temperature range of -65°C to +165°C.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.722.872,86 Rp1.722.872,86
Rp1.464.377,72 Rp14.643.777,20
Rp1.462.543,12 Rp36.563.578,00
Rp1.414.109,68 Rp70.705.484,00
Rp1.244.959,56 Rp124.495.956,00