SMS-402F

LeaderTech
861-SMS-402F
SMS-402F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.65X0.65X0.142 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
16.51 mm
16.51 mm
3.6068 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 700
Subcategory: EMI/RFI
Unit Weight: 1,012 g
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
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 1.961

Stock:
1.961 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.346,00 Rp18.346,00
Rp15.704,18 Rp157.041,80
Rp14.805,22 Rp370.130,50
Rp13.576,04 Rp1.357.604,00
Rp12.823,85 Rp3.205.962,50
Full Reel (Order in multiples of 700)
Rp12.823,85 Rp8.976.695,00
Rp12.805,51 Rp17.927.714,00
Rp10.769,10 Rp22.615.110,00
Rp10.548,95 Rp51.689.855,00