SN-3703

Bud Industries
563-SN-3703
SN-3703

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure (12 X 10 X 5 In)

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Gray
12 in
10 in
5 in
IP65
1, 2, 4, 4x, 12, 13
SN
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN-Series NEMA Sheet Metal Boxes

Bud Industries SN-Series NEMA Sheet Metal Boxes are rated IP65 and meet NEMA 1, 2, 4, 4X, 12, 13. They can be mounted without the need to remove the cover and expose the internal components. A hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal. The enclosures are made from durable 14ga. steel (0.078" thick) with smooth continuous welded seams. They can be easily machined and modified to fit a variety of requirements. Bud Industries SN-Series NEMA Sheet Metal Boxes are ideal for use as power supplies or industrial controls in wash-down, marine, outdoor, or dirty environments. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.282.793 Rp2.282.793
Rp2.169.781 Rp10.848.905
Rp2.104.837 Rp21.048.370
Rp2.096.948 Rp52.423.700
Rp2.075.666 Rp103.783.300
Rp2.061.357 Rp206.135.700
200 Quote