SP8K31HZGTB

ROHM Semiconductor
755-SP8K31HZGTB
SP8K31HZGTB

Mfr.:

Description:
MOSFETs AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.421

Stock:
2.421 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2421 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.426 Rp37.426
Rp24.033 Rp240.330
Rp16.126 Rp1.612.600
Rp12.824 Rp6.412.000
Rp11.888 Rp11.888.000
Full Reel (Order in multiples of 2500)
Rp9.870 Rp24.675.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
3.5 A
120 mOhms
- 20 V, 20 V
2.5 V
5.2 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 7 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: SP8K31HZG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

SP8K Power MOSFETs

ROHM Semiconductor SP8K Power MOSFETs are low on-resistance devices housed in a small surface-mount package (SOP8). The SP8M features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.