SPG075-40

Same Sky
179-SPG075-40
SPG075-40

Mfr.:

Description:
Thermoelectric Peltier Modules TEG, 6.7 V / 1.12 A output, 40 x 40 x 3.85 mm, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Thermoelectric Generator
13.4 V
40 mm
40 mm
3.85 mm
Thermoelectric Generators
Brand: Same Sky
Lead Length: 150 mm
Packaging: Bulk
Factory Pack Quantity: 60
Subcategory: Thermoelectric
Termination Style: Wire Leads
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermoelectric Generators (TEGs)

Same Sky Thermoelectric Generators (TEGs) generate voltage or current output by utilizing the temperature difference between the hot or cold side of the modules. These generators deliver up to 27.3W output power and up to 17.7VDC open circuit voltage range. The TEGs feature up to 4.2Ω AC resistance measured at 27°C and 1000Hz, silicone sealing, and continuous maximum hot side temperatures up to 300°C. These generators are available in graphite pad options.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.490.796 Rp1.490.796
Rp1.400.534 Rp7.002.670
Rp1.363.291 Rp13.632.910
Rp1.306.602 Rp26.132.040
Rp1.271.928 Rp76.315.680
Rp1.238.355 Rp148.602.600