SRF1260-820M

Bourns
652-SRF1260-820M
SRF1260-820M

Mfr.:

Description:
Coupled Inductors 82uH 20% SMD 1260

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.040

Stock:
1.040 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.400 Rp24.400
Rp20.181 Rp201.810
Rp15.007 Rp1.500.700
Rp12.659 Rp3.164.750
Full Reel (Order in multiples of 400)
Rp12.640 Rp5.056.000
Rp12.108 Rp29.059.200
Rp11.852 Rp56.889.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
RoHS:  
SRF1260
82 uH
328 uH
20 %
2.05 A
150 mOhms
12.5 mm
12.5 mm
6 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Dual-Winding Shielded Power Inductor
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The production process for the Bourns Model SRF1260 and SRF1280
Series Dual-Winding Shielded Power Inductors will be modified to
reduce the amount of epoxy applied between the inductor core and
shield. Currently, the inductor core and shield are held
together with epoxy that is manually applied completely around
the core. The production process will now be automated to apply
the epoxy in four spots to bond the core and shield.

This Product Change Notification reflects an anticipated
positive change to reliability. The reduction in the amount of
epoxy in between the core and shield, which will create free
space for material thermal expansion, should help reduce the
risk of core cracking during the reflow soldering process.

Implementation dates are as follows:
Date deliveries of modified products will begin: May 1, 2013
Date manufacturing of existing product will cease: April 30,2013
The first date code using the above changes will be 1314.

Qualification test data is available upon request.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-25

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRF Dual Winding Shielded Power Inductors

Bourns SRFxxxx Dual Winding Shielded Power Inductors are magnetically shielded, low radiation inductors with multiple applications: parallel, series, dual-inductor, and transformer. The RoHS compliant SRF Series features an inductance range from 0.33µH to 4000µH and a rated current from 6.19A to 17.9A. The Bourns SRF Dual Winding Shielded Power Inductors are ideal for SEPIC topology and power supplies for communications, computers, LCDs, flat panels, backlights, camcorders, HDTVs, and car audio systems.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.