SRFL026-150

Antenova
237-SRFL026-150
SRFL026-150

Mfr.:

Description:
Antennas 150mm cable + Ipex MIMO 4G LTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.817 Rp121.817
Rp91.547 Rp915.470
Rp86.593 Rp2.164.825
Rp75.035 Rp7.503.500
Rp71.182 Rp17.795.500
Rp63.844 Rp31.922.000
Rp53.937 Rp53.937.000
Rp51.552 Rp103.104.000

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
PCB Trace
T-Bar Flex
- 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi
50 Ohms
3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
IPEX MHF
748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz
Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals
110 mm
20 mm
0.15 mm
150 mm RF1.13
Mitis
Bulk
Brand: Antenova
Cable Length: 150 mm
For Use With: LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: flexiiANT
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

Antennas for LTE Applications

Antenova Antennas for LTE Applications feature Mitis, Moseni, and Zhengi series antennas intended for use with 3G and 4G LTE applications. Mitis and Moseni flexible antennas are ideal for all 4G/LTE bands: LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. Zhengi antennas cover all 3G bands, along with additional LTE bands (B7, B30, B38, B40, and B41). Antenova Antennas for LTE Applications are available in three cable lengths, offering easy integration into designs.