SRP2010DPA-2R2M

Bourns
652-SRP2010DPA-2R2M
SRP2010DPA-2R2M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x1mm,2.2uH+/-20%,1.6A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.245

Stock:
5.245 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp1.614 Rp16.140
Full Reel (Order in multiples of 3000)
Rp1.614 Rp4.842.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
2.2 uH
20 %
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
AEC-Q200
SRP2010DPA
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 0606
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

SRP2010DPA High Current Shielded Power Inductors

Bourns SRP2010DPA High Current Shielded Power Inductors are AEC-Q200 compliant low-profile devices with a 1mm maximum height. The Bourns SRP2010DPA High Current Shielded Power Inductors feature a metal alloy powder core with 1.5A to 4.5A saturation current and shielded construction for low magnetic field radiation. The series operates over a -40°C to +125°C temperature range and is ideal for use in wearable devices, smartphones, LCD displays, and more.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

SRP 2010 SMD Power Inductors

Bourns SRP2010 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. SRP2010 Inductors offer a 1MHz inductance test frequency, iron powder core, and up to 20% tolerance rating. Bourns SRP2010 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SDDs, and mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.