SS16HE

onsemi
512-SS16HE
SS16HE

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-323HE-2
Single
Si
1 A
60 V
610 mV
25 A
2 uA
- 55 C
+ 150 C
SS16HE
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Surface Mount Schottky Barrier Rectifiers

onsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.

In Stock: 393.993

Stock:
393.993 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp10.824,14 Rp10.824,14
Rp4.825,00 Rp48.250,00
Rp4.237,93 Rp423.793,00
Rp3.192,20 Rp1.596.100,00
Full Reel (Order in multiples of 3000)
Rp2.403,33 Rp7.209.990,00
Rp2.183,17 Rp13.099.020,00
Rp1.797,91 Rp43.149.840,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩