SS210Q-LTP

Micro Commercial Components (MCC)
833-SS210Q-LTP
SS210Q-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SS210Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers are halogen-free and environmentally "green" devices. These Micro Commercial Components rectifiers are automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. The rectifiers come in a low-profile package with high surge capability, making them suitable for compact and demanding automotive electronics. Additionally, the epoxy used in these rectifiers meets a UL 94 V-0 flammability rating, enhancing safety.

In Stock: 1.478

Stock:
1.478 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878 Rp16.878
Rp11.631 Rp116.310
Rp7.375 Rp737.500
Rp4.550 Rp2.275.000
Rp3.449 Rp3.449.000
Full Reel (Order in multiples of 5000)
Rp3.449 Rp17.245.000