SSA24 Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY 29.620In Stock
Cut Tape
Rp11.557,98
Rp6.971,48
Rp5.155,23
Rp4.146,20
Reel
Rp2.972,05
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 150 C SSA24 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 60 AMP IFSM 11.971In Stock
Cut Tape
Rp12.658,74
Rp5.723,95
Rp5.045,15
Rp3.815,97
Reel
Rp2.311,60
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 40 V 380 mV 60 A 12 mA - 65 C + 150 C SSA24 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 60 AMP IFSM 3.080In Stock
Cut Tape
Rp12.658,74
Rp5.723,95
Rp5.045,15
Rp3.815,97
Reel
Rp3.118,82
Min.: 1
Mult.: 1
: 1.800
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 40 V 380 mV 60 A 12 mA - 65 C + 150 C SSA24 AEC-Q101 Reel, Cut Tape, MouseReel