SSLZVA1

Schneider Electric
996-SSLZVA1
SSLZVA1

Mfr.:

Description:
Relay Sockets & Fixings 5-24VDC INPUT SSL1 RELAY SCREW SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.476 Rp134.476
Rp114.296 Rp1.142.960
Rp110.443 Rp3.313.290
Rp106.774 Rp106.774.000

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Solid State Relays
Brand: Schneider Electric
Mounting Style: Socket Mount
Product Type: Relay Sockets & Hardware
Series: SSL
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 28,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8541498000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8541490000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.