SSM3K17FU,LF

Toshiba
757-SSM3K17FULF
SSM3K17FU,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=0.1A VDSS=50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
100 mA
20 Ohms
- 7 V, 7 V
900 mV
- 55 C
+ 150 C
150 mW
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Forward Transconductance - Min: 20 mS
Product Type: MOSFETs
Series: SSM3K17FU
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 100 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.

In Stock: 18.473

Stock:
18.473
Can Dispatch Immediately
On Order:
18.000
Expected 27/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.137 Rp5.137
Rp3.100 Rp31.000
Rp1.926 Rp192.600
Rp1.431 Rp715.500
Rp1.266 Rp1.266.000
Full Reel (Order in multiples of 3000)
Rp1.027 Rp3.081.000
Rp917 Rp5.502.000
Rp771 Rp6.939.000
Rp734 Rp17.616.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.