SSM3K2615R,LF

Toshiba
757-SSM3K2615RLF
SSM3K2615R,LF

Mfr.:

Description:
MOSFETs Small-Signal MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
60 V
2 A
300 mOhms
- 20 V, 20 V
800 mV
6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: SSM3K2615
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.

In Stock: 38.504

Stock:
38.504 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.043,72 Rp15.043,72
Rp6.806,37 Rp68.063,70
Rp5.999,14 Rp599.914,00
Rp4.568,15 Rp2.284.075,00
Rp4.494,77 Rp4.494.770,00
Full Reel (Order in multiples of 3000)
Rp3.522,43 Rp10.567.290,00
Rp3.467,39 Rp20.804.340,00
Rp3.063,78 Rp27.574.020,00
Rp2.917,01 Rp70.008.240,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.