SSM6J511NU,LF

Toshiba
757-SSM6J511NULF
SSM6J511NU,LF

Mfr.:

Description:
MOSFETs Small-signal MOSFET Power MGMT switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.054
Expected 20/02/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.375 Rp11.375
Rp7.008 Rp70.080
Rp4.495 Rp449.500
Rp3.394 Rp1.697.000
Rp3.027 Rp3.027.000
Full Reel (Order in multiples of 3000)
Rp2.495 Rp7.485.000
Rp2.275 Rp13.650.000
Rp1.963 Rp17.667.000
Rp1.908 Rp45.792.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6
P-Channel
1 Channel
12 V
14 A
6.5 mOhms
- 10 V, 10 V
1 V
47 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Forward Transconductance - Min: 27 S
Product Type: MOSFETs
Series: SSM6J511
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

U-MOSVII MOSFETs

Toshiba U-MOSVII MOSFETs are single and dual P-channel MOSFETs with low voltage gate drive and low drain-source on-resistance. These Toshiba devices have a drain-source voltage range of -12V to -20V and a continuous drain current range from -1A to +14A. The U-MOSVII MOSFETs are offered in a wide range of package types for design flexibility.

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.