SSTW005A0F41Z

OmniOn Power
894-SSTW005A0F41Z
SSTW005A0F41Z

Mfr.:

Description:
DC/DC Converters - Through Hole Bus converter, 15W 1x1, 36-75 Vin, 2.97-3.63 Vout, Open frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
36 V
75 V
3.3 V
5 A
2.25 kV
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
Brand: OmniOn Power
Input Voltage: 48 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 75
Subcategory: DC-DC Converters
Tradename: Barracuda Low Power
Part # Aliases: 150030881
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp417.188 Rp417.188
Rp401.777 Rp2.008.885
Rp395.173 Rp3.951.730
Rp386.734 Rp9.668.350
Rp380.496 Rp19.024.800
Rp374.075 Rp28.055.625
Rp366.003 Rp109.800.900
Rp360.132 Rp189.069.300