SSVBC846BPDW1T1G

onsemi
863-SSVBC846BPDW1T1G
SSVBC846BPDW1T1G

Mfr.:

Description:
Bipolar Transistors - BJT SS DUAL GEN XSTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
100 mA
65 V
80 V
6 V
250 mV, 300 mV
380 mW
100 MHz
- 55 C
+ 150 C
BC846BPDW1
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
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
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

BC846BPDW1 Bipolar Transistors

onsemi BC846BPDW1 Bipolar Transistors are dual general-purpose transistors designed for low-power surface mount applications. These NPN/PNP transistors are housed in the SOT-363/SC-88 package. The BC846BPDW1 bipolar transistors are AEC-Q101 qualified, PPAP capable, and available in a PB-free package. These NPN/PNP transistors are halogen-free/BFR-free and are RoHS-compliant. The bipolar transistors are ideal for low-power surface mount applications.

In Stock: 7.267

Stock:
7.267 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp7.338,40 Rp7.338,40
Rp4.458,08 Rp44.580,80
Rp2.806,94 Rp280.694,00
Rp2.091,44 Rp1.045.720,00
Rp1.852,95 Rp1.852.950,00
Full Reel (Order in multiples of 3000)
Rp1.449,33 Rp4.347.990,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩