ST9045C

STMicroelectronics
511-ST9045C
ST9045C

Mfr.:

Description:
RF MOSFET Transistors RF Power LDMOS transistor HF up to 1.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
9 A
90 V
1.5 GHz
+ 200 C
SMD/SMT
M243-3
LDMOS FET
Bulk
Brand: STMicroelectronics
Number of Channels: 1 Channel
Pd - Power Dissipation: 130 W
Product Type: RF MOSFETs
Series: ST9045C
Factory Pack Quantity: 50
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 3 V
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
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Macau
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LET RF Power Transistors

STMicroelectronics LET RF Power Transistors are a common source N-Channel enhancement-mode lateral field-effect RF power transistor. These transistors are based on the new advanced STH5P LDMOS technology and are targeted for operation up to 2.0GHz. STMicroelectronics LET RF Power Transistors are specifically designed for 28V (cellular base stations) and 32/36V (avionics) applications. These devices have a significant improvement in terms of RF performance (+3dB gain, +15% efficiency), ruggedness, and reliability makes this new product line ideal in applications such as private mobile radio, government communications, avionics systems, and L-band satellite uplink equipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.628.207,50 Rp1.628.207,50
Rp1.345.312,18 Rp13.453.121,80
Rp1.228.815,08 Rp122.881.508,00