STAC9200X5TAEB1XR

Tempo Semiconductor
972-TAC9200X5TAEB1XR
STAC9200X5TAEB1XR

Mfr.:

Description:
Interface - CODECs AC97 2-CH HD AUDIO CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, AC97
24 bit
192 kHz
Serial AC97
2 ADC
2 DAC
3.465 V
3.135 V
0 C
+ 70 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Tempo Semiconductor
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: STAC9200
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 90 dB
Part # Aliases: IDTSTAC9200X5TAEB1XR
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STAC9200 Two Channel HD Audio CODECs

Tempo Semiconductor STAC9200 Two Channel HD Audio CODECs are high quality, 2-channel audio CODECs compatible with the Intel High Definition (HD) Audio Interface. The STAC9200 provides Stereo 24-Bit resolution with sample rates up to 192kHz. SPDIF I/O provides connectivity to consumer electronic equipment. The STAC9200 incorporates a proprietary SD technology to achieve an estimated DAC SNR above 100dB. The Tempo Semiconductor STAC9200 provides high-quality HD Audio capability to notebooks and cost-sensitive desktop PC applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.964
Expected 02/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp112.460,98 Rp112.460,98
Rp86.226,20 Rp862.262,00
Rp79.621,64 Rp1.990.541,00
Rp72.466,70 Rp7.246.670,00
Rp68.980,96 Rp17.245.240,00
Rp66.962,90 Rp33.481.450,00
Rp66.229,06 Rp66.229.060,00
Full Reel (Order in multiples of 2000)
Rp65.128,30 Rp130.256.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp112.460,98
Min:
1

Similar Product

Tempo Semiconductor STAC9200X5TAEB1X
Tempo Semiconductor
Interface - CODECs 2-Ch HD 100dB 48LQFP 24-Bit 5V 4GPIO