STGB30H60DFB

STMicroelectronics
511-STGB30H60DFB
STGB30H60DFB

Mfr.:

Description:
IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
600 V
1.55 V
- 20 V, 20 V
60 A
260 W
- 55 C
+ 175 C
STGB30H60DFB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB Trench Gate Field-Stop IGBTs

STMicroelectronics HB Trench Gate Field-Stop IGBTs use an advanced proprietary trench gate and field stop structure. These HB devices represent a compromise of conduction and switching losses to maximize frequency converter efficiency. A slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 30/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.826 Rp61.826
Rp40.361 Rp403.610
Rp28.069 Rp2.806.900
Rp22.749 Rp11.374.500
Full Reel (Order in multiples of 1000)
Rp22.382 Rp22.382.000
Rp21.098 Rp105.490.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.