STGW75M65DF2

STMicroelectronics
511-STGW75M65DF2
STGW75M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
120 A
468 W
- 55 C
+ 175 C
STGW75M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 120 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.300,32 Rp145.300,32
Rp84.024,68 Rp840.246,80
Rp70.448,64 Rp7.044.864,00
Rp66.412,52 Rp39.847.512,00