STGWA50M65DF2

STMicroelectronics
511-STGWA50M65DF2
STGWA50M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
80 A
375 W
- 55 C
+ 175 C
HB2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 80 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.756 Rp104.756
Rp59.074 Rp590.740
Rp48.984 Rp4.898.400
Rp48.067 Rp28.840.200
Rp42.563 Rp51.075.600