STP80N600K6

STMicroelectronics
511-STP80N600K6
STP80N600K6

Mfr.:

Description:
MOSFETs N-channel 800 V, 515 mOhm typ., 7 A MDmesh K6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
7 A
600 mOhms
- 30 V, 30 V
4 V
10.7 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Brand: STMicroelectronics
Fall Time: 12.6 ns
Product Type: MOSFETs
Rise Time: 4.1 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28.2 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP80N600K6 MDmesh K6 Power MOSFET

STMicroelectronics STP80N600K6 MDmesh K6 Power MOSFET offers a very high voltage, N-channel power solution utilizing the ultimate MDmesh K6 technology. This K6 technology is based on 20 years of STMicroelectronics experience in super junction technology. The result of this technology allows the STMicro STP80N600K6 to feature best-in-class on-resistance per area and gate charge for applications demanding superior power density and high efficiency.

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.459 Rp61.459
Rp36.142 Rp361.420
Rp27.702 Rp2.770.200
Rp22.749 Rp11.374.500
Rp20.731 Rp20.731.000
Rp20.181 Rp50.452.500
Rp19.997 Rp99.985.000