STTH506DTI Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 850In Stock
Rp46.231,92
Rp22.565,58
Rp20.364,06
Rp16.162,83
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 5 A Hyper Fast Recovery Rectifier Single 3.6 V 60 A 6 uA 25 ns + 150 C STTH506D Tube
STMicroelectronics Rectifiers TANDEM 600V HYPRFAST BOOST DIODE 1.698In Stock
Rp42.195,80
Rp20.914,44
Rp18.712,92
Rp16.878,32
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.85 V 70 A 5 uA 30 ns + 175 C STTH506DTI Tray
STMicroelectronics Rectifiers 5.0 Amp 600 Volt Not Available
Through Hole TO-220-3 600 V 5 A Fast Recovery Rectifiers Dual Series 3.6 V 60 A 6 uA 25 ns - 65 C + 150 C STTH506DTI Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
Mouser does not presently sell this product in your region.
SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.85 V 55 A 5 uA 30 ns + 175 C STTH506DTI Tube