SUP90220E-GE3

Vishay / Siliconix
78-SUP90220E-GE3
SUP90220E-GE3

Mfr.:

Description:
MOSFETs 200V Vds 20V Vgs TO-220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.477 Rp63.477
Rp41.462 Rp414.620
Rp28.803 Rp2.880.300
Rp21.832 Rp10.916.000
Rp19.814 Rp19.814.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
64 A
18 mOhms
- 20 V, 20 V
2 V
48 nC
- 55 C
+ 175 C
230 W
Enhancement
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 37 S
Product Type: MOSFETs
Rise Time: 35 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

ThunderFET® 150V to 250V MOSFETs

Vishay / Siliconix ThunderFET® 150V to 250V MOSFETs feature VDS voltages of 150V, 200V, and 250V in N-Channel polarity types. Package types include the TO-252, PowerPAK SO-8, TO-263, and TO-220AB. The PowerPAK SO-8 packages achieve the best Rds, Qg, and Qoss by minimizing the package resistance and parasitic inductance. The SIR692DP 250V figure-of-merit (FOM) is 42% lower than prior generations. Applications for Vishay / Siliconix ThunderFET 150V to 250V MOSFETs include synchronous rectification, DC/DC converters, DC/AC inverters, and power supplies.

ThunderFET® Power MOSFETs

Vishay / Siliconix ThunderFET® Power MOSFETs provide low values of on-resistance for 100V MOSFETs with 4.5V ratings. The lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Vishay / Siliconix ThunderFET Power MOSFETs are optimized for primary-side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications. The 4.5V rating for on-resistance allows a wide range of PWM and gate driver ICs to be considered.