SV8012VTP

Littelfuse
576-SV8012VTP
SV8012VTP

Mfr.:

Description:
SCRs 12 Amp High Temperature High dvdt SCR-TO251

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
SVxx12xx
800 V
5 uA
12 A
20 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Brand: Littelfuse
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 144 A
Product Type: SCRs
Factory Pack Quantity: 750
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV8012x 12A High Junction Temperature SCRs

Littelfuse SV8012x 12A High Junction Temperature SCRs offer low date current and high dv/dt performance. These SCRs feature up to 120A surge capability at 60Hz half cycle and 150°C maximum junction temperature. The SV8012x SCRs are RoHS compliant, halogen-free, and are recognized to UL1557 as electrically semiconductor devices. These SCRs include internally constructed isolated packages for ease of heat sinking with high isolation voltage. The SV8012x are used in AC Generator (ACG) rectifiers, battery voltage regulators, generic converters, and inrush current controllers in AC to DC applications. These SCRs are also used in power tools and white goods appliances.

SVxx12-25xx High Junction Temperature SCRs

Littelfuse SVxx12-25xx High Junction Temperature SCRs feature a low gate current trigger level of 6mA or 10mA maximum at approximately 1.5V. The SVxx12-25xx SCRs operate at -40°C to +150°C junction temperature range and 600V voltage rating. These SCRs are used in applications such as phase control in heating, motor speed controls, converters/rectifiers, inrush current control, and capacitive discharge ignitions.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp54.671
Rp35.775 Rp357.750
Rp24.951 Rp2.495.100
Rp22.382 Rp11.191.000