SX-USBAC-TAC-SP

Silex Technology
702-SX-USBAC-TAC-SP
SX-USBAC-TAC-SP

Mfr.:

Description:
Multiprotocol Modules Type A USB Connector Sample Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-USBAC
2.4 GHz, 5 GHz
USB
3.135 V
3.465 V
- 20 C
+ 85 C
MHF1
22 mm x 21 mm x 2.75 mm
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac
Bulk
Brand: Silex Technology
Data Rate: 433 Mb/s
Operating Supply Voltage: 3.3 V
Product: 802.11 a/b/g/n/ac, Bluetooth 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-USBAC Multiprotocol Modules

Silex Technology SX-USBAC Multiprotocol Modules are dual-band IEEE 802.11 a/b/g/n/ac plus BLUETOOTH® USB combo modules based on Qualcomm’s QCA9377-7 chip. This chip supports 1x1 MU-MIMO technology and delivers 433Mbps reliable wireless PHY data rate to shorten transmission time with a higher speed. The SX-USBAC modules operate at -20°C to 85°C temperature range and 3.3V main power voltage. Typical applications include medical devices, security systems, 3D printers, video streaming, PoS, digital signs, gaming machine, medical equipment, and industrial tablet PCs.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.148.276 Rp1.148.276
Rp986.464 Rp9.864.640
Rp913.447 Rp27.403.410
Rp862.996 Rp86.299.600
Rp861.712 Rp215.428.000
500 Quote