T18R3M4

HellermannTyton
329-T18R3M4
T18R3M4

Mfr.:

Description:
Cable Ties T18R ORN TIE 4

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Orange
Polyamide (PA66), Nylon 6.6
100 mm
2.5 mm
UL
Brand: HellermannTyton
Maximum Bundle Diameter: 22 mm
Packaging: Bulk
Qualification: MS3367-4-3 Class 2,SAE-AS33671
Series: T18
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306069027 111-01877
Unit Weight: 267,619 mg
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.

In Stock: 115.860

Stock:
115.860 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 115860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.384,98 Rp2.384,98
Rp1.064,07 Rp10.640,70
Rp990,68 Rp24.767,00
Rp935,65 Rp46.782,50
Rp898,95 Rp89.895,00
Rp843,92 Rp210.980,00
Rp807,22 Rp403.610,00
Rp642,11 Rp642.110,00
Rp532,03 Rp1.064.060,00